EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Contact Form | Form C |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.25 |
Maximum Power Rating (VA) | 5 |
Device Sensitivity Range (AT) | 10 to 15 |
Dielectric Strength | 250VDC |
Maximum Operation Time (ms) | 1 |
Maximum Release Time (ms) | 1 |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 200 |
Mounting | Through Hole |
Termination Style | PC Pins |
Seal Description | Hermetic |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 105 |
Product Diameter (mm) | N/R |
Product Length (mm) | 22.86 |