Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Panel |
Package Length | 38.1 |
PCB changed | 2 |
2 |
The 59065-1-T-02-F proximity sensor from Littelfuse is an ideal component to implement in the design of motion detection or home security systems. This part has a temperature range of -40 °C to 105 °C.