ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
Product Category | Chip LED |
Color | Green/Red |
Number of LEDs | 2 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.8x2.8x2.7 |
Lens Appearance | Non Diffused |
Mounting Orientation | Right Angle |
Intensity | 6.5mcd|8mcd |
Dominant Wavelength (nm) | 570/628 |
Viewing Angle (°) | 40 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green/Super Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 5 |
Package Width | 4.3 |
Package Length | 8.8 |
PCB changed | 4 |
Pin Count | 4 |