Compliant | |
EAR99 | |
Unconfirmed | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 6.6 |
Package Width | 19.05 |
Package Length | 40.17 |
PCB changed | 2 |
2 |
Designed to be implemented within motion detection circuits, the Littelfuse 59105-010 proximity sensor is a low-cost component that won't disappoint. This part has a temperature range of -40 °C to 105 °C.