Littelfuse59135-1-S-02-FProximity Sensors
Proximity Sensor Reed NO 1.85cm 200VDC 140VAC 2-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Reed | |
Module | |
NO | |
18.5 | |
15 to 50 | |
140(Max) | |
200(Max) | |
200 | |
-40 | |
150 | |
Rectangular | |
Cable | |
Mounting | Screw |
Package Height | 6.35 |
Package Width | 19.05 |
Package Length | 28.57 |
PCB changed | 2 |
2 |
Home security systems and motion detection circuits would be incomplete without the use of Littelfuse's 59135-1-S-02-F proximity sensor. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.