Littelfuse59135 2 T 02 FProximity Sensors
Proximity Sensor Reed NO 1.71cm 300VDC 265VAC 2-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Reed | |
Module | |
NO | |
17.1 | |
15 to 50 | |
265(Max) | |
300(Max) | |
300 | |
-20 | |
150 | |
Rectangular | |
Cable | |
Mounting | Screw |
Package Height | 6.35 |
Package Width | 19.05 |
Package Length | 28.57 |
PCB changed | 2 |
2 |
Designed to be implemented within motion detection circuits, the Littelfuse 59135-2-T-02-F proximity sensor is a low-cost component that won't disappoint. This part has a temperature range of -20 °C to 150 °C.