Littelfuse59170-1-U-00-DSwitch Reed

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 100mOhm

When introduced to a magnetic field this 59170-1-U-00-D reed switch from Littelfuse will change in order to make or break the circuit. This device has a maximum current rating of 0.5. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The 59170-1-U-00-D reed switch has a gull wing termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum DC voltage rating is 200 VDC. This product is 16.25 mm long.

Import TariffMay apply to this part

3,007 parts: Ships today

    Total$0.56Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1507
      Country Of origin:
      China
         
      • Price: $0.5599
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,507 parts
      • Price: $0.5599
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.9291