Reduced Price

Amphenol Communications Solutions59202-F24-10-040LFConnector Headers and PCB Receptacles

Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions

Think of FCI's board stacker 59202-F24-10-040LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It uses the solder termination method. 59202-F24-10-040LF is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 7.9 mm tall and 4 mm deep.

Import TariffMay apply to this part

1,474 parts: Ships today

    Total$0.41Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 1,474 parts
      • Price: $0.4135