Vishay593D106X9016B2TE3Capacitor Tantalum Solid
Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
16VDC | |
0.8 | |
Low | |
330 | |
1.6 | |
Polar | |
6 | |
High Ripple Current|Low ESR|Molded Case | |
No | |
No | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
±0.2 | |
±0.2 | |
±0.2 |
EDA / CAD Models |