Vishay593D106X9050E2TE3Capacitor Tantalum Solid

Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.55 Ohm 125°C T/R

A high capacitance per volume with a low footprint design is what you will get by using this 593D106X9050E2TE3 tantalum solid capacitor from Vishay. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.

Import TariffMay apply to this part

Total In Stock: 10,273 parts

Regional Inventory: 1,873

    Total$1.80Price for 1

    1,873 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      399
      Country Of origin:
      China
         
      • Price: $1.796
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 273 parts
      • Price: $1.796
    • (400)

      Ships today

      Increment:
      400
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,600 parts
      • Price: $1.404
    • (400)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2322+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 8,400 parts
      • Price: $1.1942