Vishay593D107X9016E2TE3Capacitor Tantalum Solid
Cap Tant Solid 100uF 16V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
16VDC | |
0.1 | |
Low | |
1.28 | |
16 | |
Polar | |
8 | |
High Ripple Current|Low ESR|Molded Case | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
N/A | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
EDA / CAD Models |