Vishay593D107X9020E2TE3Capacitor Tantalum Solid

Cap Tant Solid 100uF 20V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R

Need a high capacitance value with a low footprint design? Look no further this 593D107X9020E2TE3 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 20 μA. It has a tolerance of 10%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 100uF.

Import TariffMay apply to this part

Total In Stock: 3,430 parts

Regional Inventory: 230

    Total$1.79Price for 1

    230 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      230
      Country Of origin:
      China
         
      • Price: $1.7857
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 230 parts
      • Price: $1.7857
    • (400)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,200 parts
      • Price: $0.9196