Vishay593D226X9035E2TE3Capacitor Tantalum Solid

Cap Tant Solid 22uF 35V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.275 Ohm 125°C T/R

Need a high capacitance value with a low footprint design? Look no further this 593D226X9035E2TE3 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 35 VDC. Its leakage current is 7.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

2,946 parts: Ships today

    Total$1.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      399
      Country Of origin:
      China
         
      • Price: $1.2385
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 146 parts
      • Price: $1.2385
    • (400)

      Ships today

      Increment:
      400
      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,800 parts
      • Price: $0.5723