Vishay593D227X9010D2TE3Capacitor Tantalum Solid
Cap Tant Solid 220uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
10% | |
10VDC | |
0.125 | |
Low | |
1100 | |
22 | |
Polar | |
8 | |
High Ripple Current|Low ESR|Molded Case | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
EDA / CAD Models |