Amphenol Communications Solutions59453-121110EDHLFConnector FFC-FPC

0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch

Utilize FFC technology with this ffc/fpc connector 59453-121110EDHLF flexible flat cable from FCI which can hold many transmission channels on a very narrow, very flat ribbon-like structure. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. 59453-121110EDHLF is housed in black thermoplastic. This product is 7 mm long, 0.9 mm tall and 4 mm deep.

9,900 parts: Ships today

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      9900
      Country Of origin:
      Malaysia
         
      • Price: $0.4189
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9,900 parts
      • Price: $0.4189