Vishay594D108X06R3R2TCapacitor Tantalum Solid
Cap Tant Solid 1000uF 6.3V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.03 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
1000uF | |
20% | |
6.3VDC | |
0.03 | |
Low | |
2890 | |
63 | |
Polar | |
16 | |
Large Capacitance|Low ESR | |
No | |
No | |
R | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.2 X 6 X 3.5 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.2(Max) | |
6 | |
3.5 |
This 594D108X06R3R2T solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 6.3 VDC. Its leakage current is 63 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. Its capacitance value is 1000uF. It has a tolerance of 20%.
EDA / CAD Models |