Vishay594D476X0035R8TCapacitor Tantalum Solid
Cap Tant Solid 47uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
20% | |
35VDC | |
0.2 | |
Low | |
1120 | |
16.6 | |
Polar | |
6 | |
No | |
No | |
R | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.2 X 6 X 3.5 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.2(Max) | |
6 | |
3.5 |
The low leakage current characteristic of this 594D476X0035R8T solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16.6 μA. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep.
EDA / CAD Models |