Vishay594D476X9035R2TCapacitor Tantalum Solid

Cap Tant Solid 47uF 35V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 594D476X9035R2T capacitor from Vishay does just that. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16.6 μA. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. Its capacitance value is 47uF. It has a tolerance of 10%.

1,506 parts: Ships tomorrow

    Total$4.51Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      599
      Country Of origin:
      Israel
         
      • Price: $4.514
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Israel
      • In Stock: 306 parts
      • Price: $4.514
    • (600)

      Ships tomorrow

      Increment:
      600
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 1,200 parts
      • Price: $4.165