Reduced Price

Amphenol Communications Solutions59569-101001LFConnector Backplane

Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Extended

Solder this hard metric 59569-101001LF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This HDR connector's 30signal / 5ground contacts that are made out of phosphor bronze. This is a 5/1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. 59569-101001LF is housed in natural liquid crystal polymer. This product is 11.88 mm long, 17 mm tall and 18.8 mm deep. This backplane connector has an operating temperature of -55 to 105 °C.

230 parts: Ships today

    Total$1.58Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      India
      • In Stock: 230 parts
      • Price: $1.581