Texas Instruments5962-0051205QHAOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 6.35(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |
EDA / CAD Models |