Texas Instruments5962-0051208QCAOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
1.5@5V | |
2.7 | |
3|5 | |
6 | |
±1.35 | |
±3 | |
0.007@5V | |
0.014@5V | |
1.3@5V | |
80@5V | |
Dual|Single | |
1.6@5V | |
14@5V | |
109 | |
0.13@5V | |
71 | |
71 to 75 | |
6.4 | |
3330 | |
Yes | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |