EU RoHS | Compliant with Exemption |
ECCN (US) | 3A001a.2.c. |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 500Msps |
Digital Interface Type | LVDS|Parallel |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Single |
Input Voltage | 2.2Vp-p |
Minimum Single Supply Voltage (V) | 3/4.75 |
Typical Single Supply Voltage (V) | 3.3/5 |
Maximum Single Supply Voltage (V) | 3.6/5.25 |
Maximum Power Dissipation (mW) | 2425 |
Integral Nonlinearity Error | ±2.9LSB |
Full Scale Error | ±5%FSR |
Signal to Noise Ratio | 65.4dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 3.68 |
Package Width | 19.05 |
Package Length | 19.05 |
PCB changed | 84 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
Pin Count | 84 |
Lead Shape | Flat |