Texas Instruments5962-0722901QXALinear Regulators
Standard Regulator Pos 1.2V to 57V 0.5A 3-Pin TO-39 Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.14 mm |
Mounting | Through Hole |
Package Height | 4.45 mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this standard 5962-0722901QXA linear regulator from Texas Instruments. This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.2 V and no higher than 60 V. With an adjustable output that has a voltage of 1.2 to 57 V, this is power management at its best. At a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 2000 mW. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |