EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | PWM Generator |
Minimum Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 24 |
Operating Supply Voltage (V) | 2.4 to 24 |
Maximum Supply Current (mA) | 0.8(Min) |
Maximum Power Dissipation (mW) | 1000 |
Output Current (mA) | 125(Max) |
Reference Voltage (V) | 1.3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
Thanks to Texas Instruments' precision analog 5962-0923301VPA feedback signal generator, you will be able to easily work with switching regulators. Its output produces a current of 100 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.4 V and a maximum of 24 V. This feedback signal generator has a minimum operating temperature of -55 °C and a maximum of 125 °C.