Texas Instruments5962-1124201QFADigital Crosspoint Switches
SN55LVCP22 QML Class Q 2 u00D72 1 Gbps LVDS Crosspoint Switch
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LVDS | |
LVTTL | |
3.3 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 7.24(Max) |
Package Length | 10.92(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 |
EDA / CAD Models |