Texas Instruments5962-8670403PAPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube

This 5962-8670403PA current controller from Texas Instruments will generate a stable source of current for an external system or circuit. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.

250 parts: Ships tomorrow

    Total$883.02Price for 50

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 250 parts
      • Price: $17.6603