Texas Instruments5962-8670406VPAPWM and Resonant Controllers
Current Mode PWM Controller 4.95V to 5.06V 200mA 500kHz 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |