Texas Instruments5962-8680601EAPWM and Resonant Controllers

Current Mode PWM Controller 500mA 500kHz 16-Pin CDIP Tube

Safely supply current to an external circuit by using this 5962-8680601EA current controller by Texas Instruments. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 500(Max) mA. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -55 °C to 125 °C. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 40 V.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 weeks
    • Price: $34.56
    1. 25+$34.56
    2. 50+$34.22
    3. 100+$33.88
    4. 250+$33.54
    5. 500+$33.20
    6. 1000+$32.87
    7. 2500+$32.54
    8. 5000+$32.22
    9. 10000+$31.89