EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
Safely supply current to an external circuit by using this 5962-8680603VEA current controller by Texas Instruments. Its 2 PWM outputs produce a current of 500(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 40 V.