Analog Devices5962-8684501PALinear Comparators
Comparator Single ±7V/14V 8-Pin CDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Comparator | |
1 | |
No | |
80(Min) | |
80(Min) | |
14 | |
Complementary | |
±7|14 | |
2@±5V | |
5 | |
14 | |
±5 | |
±7 | |
62.92(Min) | |
40 to 70 | |
10@±5V | |
35@5V/-5@-5V | |
20(Max) | |
140 | |
Single|Dual | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 10.29(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
8 | |
Lead Shape | Through Hole |