Teledyne e2v5962-8755401M2A(NSC)Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 20-Pin CLLCC
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
ACT | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
11@4.5V | |
14 | |
CMOS | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
50 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.76 |
Package Width | 8.89 |
Package Length | 8.89 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |