Analog Devices5962-8757101YATemperature and Humidity Sensors
Temperature Sensor Analog 3-Pin TO-52 Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.84(Max) mm |
Mounting | Through Hole |
Package Height | 3.81(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-52 |
3 | |
Lead Shape | Through Hole |
This 5962-8757101YA temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -55 °C to 150 °C. This device comes in tube packaging.