Analog Devices5962-8757103XATemperature and Humidity Sensors
Temperature Sensor Analog 2-Pin CFPAK Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.27(Max) mm |
Package Width | 2.36(Max) mm |
Package Length | 5.84 mm |
PCB changed | 2 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
2 | |
Lead Shape | Flat |
Combine your sensor needs by using this 5962-8757103XA temperature and humidity sensor from Analog Devices. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tray format.