Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
No | |
20 | |
5.5|±10 | |
3@±10V/3@5V | |
4.5 | |
5 | |
5.5 | |
-6|5 | |
±9 | |
±10 | |
20@±10V/20@5V | |
5@10V/-10@-10V/20@5.5V | |
600 | |
Dual|Single | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |