Teledyne e2v5962-87612012A(NSC)Logic Gates
NOR Gate 4-Element 2-IN CMOS 20-Pin CLLCC
Not Compliant | |
3A001.a.1.c | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
AC | |
NOR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
7.5@5V|9@3.3V | |
9 | |
CMOS | |
50 | |
-50 | |
2 | |
2.5|3.3|5 | |
6 | |
40 | |
50 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.91(Max) |
Package Width | 8.89 |
Package Length | 8.89 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |