Teledyne e2v5962-8762201EA(E2VNSC)Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP
Not Compliant | |
3A001.a.1.c | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
10@4.5V|13@3V | |
16.5 | |
CMOS | |
50 | |
-50 | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |