Teledyne e2v5962-8762901RA(E2VIDT)Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FCT | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
10 | |
7.5@4.5V to 5.5V | |
50 | |
CMOS | |
TTL | |
TTL | |
3-State | |
48 | |
-12 | |
1.5 | |
4.5 | |
5.5 | |
500 | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 7.87(Max) |
Package Length | 25.02(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | CDIP |
20 | |
Lead Shape | Through Hole |