Top Searched

Texas Instruments5962-8764502EAPWM and Resonant Controllers

Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin CDIP Tube

Easily control the PWM signal in your circuit using Texas Instruments' 5962-8764502EA voltage mode PWM controller. With an output that has a voltage of 60 V, this is power management at its best. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 200(Max) mA. You can operate this at a switching frequency of 500(Min) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 45(Min) %. This voltage mode driver has an operating temperature range of -55 °C to 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V.

2 parts: Ships tomorrow

    Total$18.53Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2 parts
      • Price: $18.53