50% Off

Texas Instruments5962-8765902CALinear Comparators

Comparator Quad R-R O/P 16V 14-Pin CDIP Tube

This specially engineered electronic 5962-8765902CA comparator circuit from Texas Instruments compares two input voltages and outputs a signal to tell you the larger of the two signals. Its maximum power dissipation is 1375 mW. It has an open drain output. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with linCMOS technology. It has 4 channels per chip. This device uses a single power supply.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Ships from:
    United States of America
    Date Code:
    2108+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    Thailand
    • Price: