EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Differential Comparator | |
1 | |
Bipolar | |
No | |
0.014 | |
0.0003 to 0.05 | |
130(Typ) | |
Complementary | |
±6.5 | |
5@-55C to 125C | |
±4.5 | |
±5 | |
±6.5 | |
20@-55C to 125C | |
32@6.5V/-16@-6.5V@-55C to 125C | |
20(Max) | |
Dual | |
-55 | |
125 | |
Military | |
Tray | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
8 |