Texas Instruments5962-87681022APWM and Resonant Controllers

Current Mode PWM Controller 2A 1000kHz 20-Pin CLLCC Tube

If you are in need of a tool that can regulate the amount of voltage entering your external circuit, look no further than the 5962-87681022A current controller from Texas Instruments. Its 2 PWM outputs produce a current of 2000(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 22 V. This current mode controller has an operating temperature range of -55 °C to 125 °C. This current mode controller's maximum duty cycle is 50 %.

No Stock Available

Quantity Increments of 1 Minimum 14
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: