Teledyne e2v5962-8769901BDA(E2VNSCFG)Logic Gates
NAND Gate 4-Element 2-IN CMOS 14-Pin CFPAK
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ACT | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
9.5@5V | |
9.5 | |
CMOS | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
40 | |
50 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 7.11(Max) |
Package Length | 9.78(Max) |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
14 | |
Lead Shape | Flat |