Analog Devices5962-87700012ADigital to Analog Converters - DACs
DAC 1-CH R-2R 8-bit 20-Pin CLLCC Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.54(Max) mm |
Package Width | 9.09(Max) mm |
Package Length | 9.09(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their 5962-87700012A DAC converter as a solution. This device's digital interface is parallel. It has a current output. This device is based on Segment architecture. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.