Analog Devices5962-87719012AInstrumentation Amplifiers
INST Amp Single ±18V 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
25 | |
70 | |
60 to 75 | |
0.05(Typ)@±15V | |
±18 | |
30 to 50 | |
±6 | |
±12|±15|±9 | |
±18 | |
1000(Typ)@±15V | |
Dual | |
450 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.54(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |