Analog Devices5962-8778901EADigital to Analog Converters - DACs
DAC 1-CH R-2R/Current Steering 8-bit 16-Pin SBCDIP Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.41 mm |
Package Width | 7.37 mm |
Package Length | 20.32 mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
Through the use of Analog Devices' 5962-8778901EA DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is parallel. It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.