Analog Devices5962-8780101XADigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.2(Max) mm |
Package Width | 15.49(Max) mm |
Package Length | 37.85(Max) mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
28 | |
Lead Shape | Through Hole |