Top Searched
Teledyne e2v5962-88639012ALatches
Latch Transparent 3-ST 8-CH D-Type 20-Pin CLLCC
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.91(Max) |
Package Width | 8.89 |
Package Length | 8.89 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
This d-type 5962-88639012A low-level latch from e2v Aerospace & Defense creates a barrier of information and will open once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.