Texas Instruments5962-8951103EAPWM and Resonant Controllers

Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP Tube

This 5962-8951103EA voltage mode PWM controller from Texas Instruments can control the PWM signal using an applied control voltage to the inputs. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 400(Max) mA. This part offers a switching frequency of 400 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.

7 parts: Ships today

    Total$20.88Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 7 parts
      • Price: $20.8836