Teledyne e2v5962-8959901EA(NSC)Multiplexers
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
ACT | |
Multiplexer | |
1 x 8:1 | |
1 | |
8 | |
0 | |
3 | |
1 | |
1 | |
Inverting/Non-Inverting | |
13.5@4.5V to 5.5V | |
18 | |
CMOS | |
Single-Ended | |
No | |
Differential | |
3-State | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
80 | |
50 | |
Single | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |