EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Monolithic Amplifier |
Manufacturer Type | Monolithic Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 20@±15V |
Minimum Dual Supply Voltage (V) | ±12 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Input Bias Current (uA) | 7(Min)@±15V |
Maximum Input Bias Current (uA) | 7@±15V |
Maximum Quiescent Current (mA) | 10@15V/-10@-15V |
Typical Output Current (mA) | 100@±15V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 625 |
Typical Slew Rate (V/us) | 1000(Min)@±15V |
Typical Voltage Gain (dB) | 0.175(Min) |
Minimum PSRR (dB) | 54 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |